
FTD0812 | |
|---|---|
DigiKey Part Number | 1920-FTD0812-ND |
Manufacturer | |
Manufacturer Product Number | FTD0812 |
Description | WIRE CONNECTOR,2X8AWG/10.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 8 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 8 AWG (10.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,80810 € | 3.680,81 € |
| Unit Price without VAT: | 36,80810 € |
|---|---|
| Unit Price with VAT: | 43,80164 € |

