
FTD0616 | |
|---|---|
DigiKey Part Number | 1920-FTD0616-ND |
Manufacturer | |
Manufacturer Product Number | FTD0616 |
Description | WIRE CONNECTOR,2X6AWG/16.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 6 AWG (16.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 16.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,02300 € | 1.101,15 € |
| Unit Price without VAT: | 22,02300 € |
|---|---|
| Unit Price with VAT: | 26,20737 € |



