
FII2212M | |
|---|---|
DigiKey Part Number | 1920-FII2212M-ND |
Manufacturer | |
Manufacturer Product Number | FII2212M |
Description | WIRE CONNECTOR,22AWG/0.34SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 12.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,13620 € | 1.113,62 € |
| Unit Price without VAT: | 11,13620 € |
|---|---|
| Unit Price with VAT: | 13,25208 € |


