FII1808YB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 11.465
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 1.227
Unit Price: 0,13000 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 17,98808 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,13460 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 266,21069 €

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,10520 €

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 0,10840 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1808YB

DigiKey Part Number
1920-FII1808YB-ND
Manufacturer
Manufacturer Product Number
FII1808YB
Description
WIRE CONNECTOR,18AWG/1.0SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (1.00mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50019,75526 €9.877,63 €
Manufacturers Standard Package
Unit Price without VAT:19,75526 €
Unit Price with VAT:23,50876 €