
FII1808WRE | |
|---|---|
DigiKey Part Number | 1920-FII1808WRE-ND |
Manufacturer | |
Manufacturer Product Number | FII1808WRE |
Description | WIRE CONNECTOR,18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 266,21069 € | 1.331.053,45 € |
| Unit Price without VAT: | 266,21069 € |
|---|---|
| Unit Price with VAT: | 316,79072 € |






