Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII1806WM | |
|---|---|
DigiKey Part Number | 1920-FII1806WM-ND |
Manufacturer | |
Manufacturer Product Number | FII1806WM |
Description | WIRE CONNECTOR,18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,93980 € | 493,98 € |
| Unit Price without VAT: | 4,93980 € |
|---|---|
| Unit Price with VAT: | 5,87836 € |






