FII1606 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 5,42240 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10.372
Unit Price: 0,11000 €
Datasheet
Image for FII1606 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1606

DigiKey Part Number
1920-FII1606-ND
Manufacturer
Manufacturer Product Number
FII1606
Description
WIRE CONNECTOR, 16AWG/1.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FII1606MAltech Corporation01920-FII1606M-ND5,42240 €Parametric Equivalent
9025690000Weidmüller10.3729025690000-ND0,11000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50024,35826 €12.179,13 €
Manufacturers Standard Package
Unit Price without VAT:24,35826 €
Unit Price with VAT:28,98633 €