
FII1408YM | |
|---|---|
DigiKey Part Number | 1920-FII1408YM-ND |
Manufacturer | |
Manufacturer Product Number | FII1408YM |
Description | WIRE CONNECTOR,14AWG/2.08SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 14 AWG (2.08mm²) |
Packaging Bulk | Length - Overall 15.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FII1408Y | Altech Corporation | 0 | 1920-FII1408Y-ND | 22,30998 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,99740 € | 499,74 € |
| Unit Price without VAT: | 4,99740 € |
|---|---|
| Unit Price with VAT: | 5,94691 € |

