FII0618 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 0,45890 €
Datasheet
Image for FII0618 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII0618

DigiKey Part Number
1920-FII0618-ND
Manufacturer
Manufacturer Product Number
FII0618
Description
WIRE CONNECTOR, 6AWG/16.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
6 AWG (16.00mm²)
Packaging
Bulk
Length - Overall
28.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2215.0Altech Corporation02215.0-ND0,45890 €Parametric Equivalent
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,58740 €1.858,74 €
Manufacturers Standard Package
Unit Price without VAT:18,58740 €
Unit Price with VAT:22,11901 €