Image for FII0612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII0612

DigiKey Part Number
1920-FII0612-ND
Manufacturer
Manufacturer Product Number
FII0612
Description
WIRE CONNECTOR, 6AWG/16.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
6 AWG (16.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,55040 €1.455,04 €
Manufacturers Standard Package
Unit Price without VAT:14,55040 €
Unit Price with VAT:17,31498 €