FII0416 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 0,14169 €
Datasheet
Image for FII0416 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII0416

DigiKey Part Number
1920-FII0416-ND
Manufacturer
Manufacturer Product Number
FII0416
Description
WIRE CONNECTOR, 4AWG/25.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Brown Wire Ferrule Connector 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
4 AWG (25.00mm²)
Packaging
Bulk
Length - Overall
30.00mm
Part Status
Active
Length - Pin
16.00mm
Type
Single Wire
Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3060-16250GCNC Tech01175-3060-16250G-ND0,14169 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,95820 €747,91 €
Manufacturers Standard Package
Unit Price without VAT:14,95820 €
Unit Price with VAT:17,80026 €