Parametric Equivalent

FII0225 | |
|---|---|
DigiKey Part Number | 1920-FII0225-ND |
Manufacturer | |
Manufacturer Product Number | FII0225 |
Description | WIRE CONNECTOR, 2AWG/35.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 39.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Single Wire | Color Beige |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2390.0 | Altech Corporation | 0 | 2390.0-ND | 1,68280 € | Parametric Equivalent |
| 3060-25350G | CNC Tech | 0 | 1175-3060-25350G-ND | 0,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,73500 € | 1.286,75 € |
| Unit Price without VAT: | 25,73500 € |
|---|---|
| Unit Price with VAT: | 30,62465 € |

