Parametric Equivalent

FII0120 | |
|---|---|
DigiKey Part Number | 1920-FII0120-ND |
Manufacturer | |
Manufacturer Product Number | FII0120 |
Description | WIRE CONNECTOR, 1AWG/50.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Olive Wire Ferrule Connector 1 AWG (50.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 36.00mm | |
Length - Pin | 20.00mm | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,60480 € | 1.530,24 € |
| Unit Price without VAT: | 30,60480 € |
|---|---|
| Unit Price with VAT: | 36,41971 € |

