FID2012M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 30,93652 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 9.753
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 8.659
Unit Price: 0,29000 €
Datasheet
Image for FID2012M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID2012M

DigiKey Part Number
1920-FID2012M-ND
Manufacturer
Manufacturer Product Number
FID2012M
Description
WIRE CONNECTOR,20AWG/0.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,97780 €797,78 €
Manufacturers Standard Package
Unit Price without VAT:7,97780 €
Unit Price with VAT:9,49358 €