Parametric Equivalent
Parametric Equivalent

FID2006M | |
|---|---|
DigiKey Part Number | 1920-FID2006M-ND |
Manufacturer | |
Manufacturer Product Number | FID2006M |
Description | WIRE CONNECTOR,20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2863.0/100 | Altech Corporation | 70 | 1920-1827-ND | 0,09000 € | Parametric Equivalent |
| FID2006 | Altech Corporation | 0 | 1920-FID2006-ND | 24,35826 € | Parametric Equivalent |
| 216-221 | WAGO Corporation | 35.044 | 2946-216-221-ND | 0,18000 € | Parametric Equivalent |
| 2863.0 | Conta-Clip, Inc. | 0 | 2080-2863.0-ND | 0,07030 € | Parametric Equivalent |
| 3200687 | Phoenix Contact | 55.853 | 277-2184-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,87840 € | 487,84 € |
| Unit Price without VAT: | 4,87840 € |
|---|---|
| Unit Price with VAT: | 5,80530 € |






