Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1408B | |
|---|---|
DigiKey Part Number | 1920-FID1408B-ND |
Manufacturer | |
Manufacturer Product Number | FID1408B |
Description | WIRE CONNECTOR,14AWG/2.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2845.0/100 | Altech Corporation | 0 | 2845.0/100-ND | 0,15300 € | Parametric Equivalent |
| FID1408RE | Altech Corporation | 0 | 1920-FID1408RE-ND | 178,13071 € | Parametric Equivalent |
| 1-966067-6 | TE Connectivity AMP Connectors | 14.960 | A106991-ND | 0,13000 € | Parametric Equivalent |
| 1200108 | Phoenix Contact | 13.455 | 277-10206-ND | 0,21000 € | Parametric Equivalent |
| 1241004-1 | TE Connectivity AMP Connectors | 5.173 | 17-1241004-1CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,21924 € | 10.109,62 € |
| Unit Price without VAT: | 20,21924 € |
|---|---|
| Unit Price with VAT: | 24,06090 € |










