
FID1208 | |
|---|---|
DigiKey Part Number | 1920-FID1208-ND |
Manufacturer | |
Manufacturer Product Number | FID1208 |
Description | WIRE CONNECTOR, 12AWG/4.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,32086 € | 19.660,43 € |
| Unit Price without VAT: | 39,32086 € |
|---|---|
| Unit Price with VAT: | 46,79182 € |

