Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1018 | |
|---|---|
DigiKey Part Number | 1920-FID1018-ND |
Manufacturer | |
Manufacturer Product Number | FID1018 |
Description | WIRE CONNECTOR, 10AWG/6.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 26.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181060 | American Electrical Inc. | 5.513 | 288-1031-ND | 0,30000 € | Parametric Equivalent |
| 2-966067-3 | TE Connectivity AMP Connectors | 2.884 | A107991-ND | 0,24000 € | Parametric Equivalent |
| 216-288 | WAGO Corporation | 1.382 | 2946-216-288-ND | 0,69000 € | Parametric Equivalent |
| 2852.0 | Conta-Clip, Inc. | 0 | 2080-2852.0-ND | 0,22770 € | Parametric Equivalent |
| 3200603 | Phoenix Contact | 1.496 | 277-5480-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,00920 € | 1.200,92 € |
| Unit Price without VAT: | 12,00920 € |
|---|---|
| Unit Price with VAT: | 14,29095 € |








