
F52S72A | |
|---|---|
DigiKey Part Number | 1920-F52S72A-ND |
Manufacturer | |
Manufacturer Product Number | F52S72A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket Pin and Sleeve (4P5W) Panel Mount, Flange, Angled |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Altech Corporation | Mounting Type Panel Mount, Flange, Angled |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cover |
Connector Style Pin and Sleeve (4P5W) | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Socket | Ingress Protection IP44 |
Current Rating (Amps) 20/30A | Approval Agency cULus |
Voltage Rating 347/600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,67000 € | 53,67 € |
| Unit Price without VAT: | 53,67000 € |
|---|---|
| Unit Price with VAT: | 63,86730 € |

