
F52S37A | |
|---|---|
DigiKey Part Number | 1920-F52S37A-ND |
Manufacturer | |
Manufacturer Product Number | F52S37A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket Pin and Sleeve (4P5W) Panel Mount, Flange, Angled |
Category | Voltage Rating 200/415VAC |
Manufacturer Altech Corporation | Number of Positions 5 |
Packaging Bulk | Mounting Type Panel Mount, Flange, Angled |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (4P5W) | Features Cover |
Connector Type Receptacle, Female Socket | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 20/30A | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,70000 € | 68,70 € |
| Unit Price without VAT: | 68,70000 € |
|---|---|
| Unit Price with VAT: | 81,75300 € |

