
EPAS2.5/G | |
|---|---|
DigiKey Part Number | EPAS2.5/G-ND |
Manufacturer | |
Manufacturer Product Number | EPAS2.5/G |
Description | ENDPLATE AS25 SERIES GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,44760 € | 22,38 € |
| Unit Price without VAT: | 0,44760 € |
|---|---|
| Unit Price with VAT: | 0,53264 € |

