DDFL4U(E)/220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDFL4U(E)/220
DDFL4U(E)/220
DDFL4U(E)/220

DDFL4U(E)/220

DigiKey Part Number
DDFL4U(E)/220-ND
Manufacturer
Manufacturer Product Number
DDFL4U(E)/220
Description
FUSE TERM DBL LVL WITH LED 5X20&
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Fuse
Number of Positions
4
Number of Levels
2
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
800V
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED
Color
Gray
Fuse Type
5mm x 20mm, 5mm x 25mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,69000 €5,69 €
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €