
DDDL4U/R | |
|---|---|
DigiKey Part Number | 1920-DDDL4U/R-ND |
Manufacturer | |
Manufacturer Product Number | DDDL4U/R |
Description | DIN TERM BLK, SCREW, DISCONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Red 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Packaging Bulk | Current - UL 35 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect, Feed Through | Wire Gauge or Range - AWG 10-22 AWG |
Disconnect Type Open | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Red |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9.5mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDDL4U/Y | Altech Corporation | 0 | 1920-DDDL4U/Y-ND | 4,75100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,75100 € | 95,02 € |
| Unit Price without VAT: | 4,75100 € |
|---|---|
| Unit Price with VAT: | 5,65369 € |

