Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CYDL4(I.S)/R | |
|---|---|
DigiKey Part Number | 1920-CYDL4(I.S)/R-ND |
Manufacturer | |
Manufacturer Product Number | CYDL4(I.S)/R |
Description | DIN TERM BLK, SCREW, DBL LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 10-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Red |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYDL4(I.S) | Altech Corporation | 0 | 1920-CYDL4(I.S)-ND | 2,93220 € | Parametric Equivalent |
| CYDL4(I.S)/BL | Altech Corporation | 0 | 1920-CYDL4(I.S)/BL-ND | 3,38260 € | Parametric Equivalent |
| CYDL4(I.S)/BU | Altech Corporation | 0 | 1920-CYDL4(I.S)/BU-ND | 3,38260 € | Parametric Equivalent |
| CYDL4(I.S)/G | Altech Corporation | 0 | 1920-CYDL4(I.S)/G-ND | 3,38260 € | Parametric Equivalent |
| CYDL4(I.S)/O | Altech Corporation | 0 | 1920-CYDL4(I.S)/O-ND | 3,38260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,38260 € | 169,13 € |
| Unit Price without VAT: | 3,38260 € |
|---|---|
| Unit Price with VAT: | 4,02529 € |

