Terminal Block Connector 2 Position Disconnect Gray 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXVFC

DigiKey Part Number
1920-CXVFC-ND
Manufacturer
Manufacturer Product Number
CXVFC
Description
DIN TERM BLK SPRNG FUSE 6.3X32MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Altech Corporation
Voltage - IEC
1000V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-24 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-10mm²
Disconnect Type
Fuse, Screw Cap
Color
Gray
Number of Positions
2
Fuse Type
6.3mm x 32mm
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
12.0mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 250
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5019,25040 €962,52 €
Manufacturers Standard Package
Unit Price without VAT:19,25040 €
Unit Price with VAT:22,90798 €