
CXK4 | |
|---|---|
DigiKey Part Number | 1920-CXK4-ND |
Manufacturer | |
Manufacturer Product Number | CXK4 |
Description | DIN TERM BLK, SPRING, DISCONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 22 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 22 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-2.5mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0, UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,16720 € | 216,72 € |
| Unit Price without VAT: | 2,16720 € |
|---|---|
| Unit Price with VAT: | 2,57897 € |

