
CXG6 | |
|---|---|
DigiKey Part Number | 1920-CXG6-ND |
Manufacturer | |
Manufacturer Product Number | CXG6 |
Description | DIN TERM BLK, SPRING, GRND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0, UL94 V-2 |
Terminal - Width 8.0mm | Stripping Length 14mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,58950 € | 458,95 € |
| Unit Price without VAT: | 4,58950 € |
|---|---|
| Unit Price with VAT: | 5,46151 € |

