Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXF4/BL | |
|---|---|
DigiKey Part Number | 1920-CXF4/BL-ND |
Manufacturer | |
Manufacturer Product Number | CXF4/BL |
Description | DIN TERM BLK, SCREW, FUSE 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer Altech Corporation | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Fuse | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXF4(L)110-240V/BL | Altech Corporation | 0 | 1920-CXF4(L)110-240V/BL-ND | 4,79340 € | Parametric Equivalent |
| CXF4(L)110-240V/BU | Altech Corporation | 0 | 1920-CXF4(L)110-240V/BU-ND | 4,79340 € | Parametric Equivalent |
| CXF4(L)6-60V/BL | Altech Corporation | 0 | 1920-CXF4(L)6-60V/BL-ND | 4,79340 € | Parametric Equivalent |
| CXF4(L)6-60V/BU | Altech Corporation | 0 | 1920-CXF4(L)6-60V/BU-ND | 4,79340 € | Parametric Equivalent |
| CXF4/BU | Altech Corporation | 0 | 1920-CXF4/BU-ND | 4,13900 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,13900 € | 206,95 € |
| Unit Price without VAT: | 4,13900 € |
|---|---|
| Unit Price with VAT: | 4,92541 € |

