Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CX2.5/3/R | |
|---|---|
DigiKey Part Number | 1920-CX2.5/3/R-ND |
Manufacturer | |
Manufacturer Product Number | CX2.5/3/R |
Description | DIN TERM BLK, SPRING, 3 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 3 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2.5/3 | Altech Corporation | 2 | 1920-CP2.5/3-ND | 0,99000 € | Parametric Equivalent |
| CP2.5/3/BL | Altech Corporation | 0 | 1920-CP2.5/3/BL-ND | 1,09660 € | Parametric Equivalent |
| CP2.5/3/DB | Altech Corporation | 0 | 1920-CP2.5/3/DB-ND | 1,09660 € | Parametric Equivalent |
| CP2.5/3/G | Altech Corporation | 0 | 1920-CP2.5/3/G-ND | 1,09660 € | Parametric Equivalent |
| CP2.5/3/O | Altech Corporation | 0 | 1920-CP2.5/3/O-ND | 1,09660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,08800 € | 108,80 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |




