
CX10/3/R | |
|---|---|
DigiKey Part Number | 1920-CX10/3/R-ND |
Manufacturer | |
Manufacturer Product Number | CX10/3/R |
Description | DIN TERM BLK, SPRING, 3 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 6-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 3 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX10/3 | Altech Corporation | 0 | 1920-CX10/3-ND | 5,93700 € | Parametric Equivalent |
| CX10/3/BL | Altech Corporation | 0 | 1920-CX10/3/BL-ND | 6,51940 € | Parametric Equivalent |
| CX10/3/BU | Altech Corporation | 0 | 1920-CX10/3/BU-ND | 6,51940 € | Parametric Equivalent |
| CX10/3/G | Altech Corporation | 0 | 1920-CX10/3/G-ND | 6,51940 € | Parametric Equivalent |
| CX10/3/O | Altech Corporation | 0 | 1920-CX10/3/O-ND | 6,51940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,51940 € | 325,97 € |
| Unit Price without VAT: | 6,51940 € |
|---|---|
| Unit Price with VAT: | 7,75809 € |

