Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CTS35UN/R | |
|---|---|
DigiKey Part Number | 1920-CTS35UN/R-ND |
Manufacturer | |
Manufacturer Product Number | CTS35UN/R |
Description | DIN TERM BLK, SCREW, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 1/0-12 AWG |
Datasheet | Datasheet |
Category | Current - IEC 125 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 1/0-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4-35mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 15mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTS35UN/BG | Altech Corporation | 0 | 1920-CTS35UN/BG-ND | 4,30060 € | Parametric Equivalent |
| CTS35UN/BL | Altech Corporation | 0 | 1920-CTS35UN/BL-ND | 4,30060 € | Parametric Equivalent |
| CTS35UN/BU | Altech Corporation | 0 | 1920-CTS35UN/BU-ND | 4,30060 € | Parametric Equivalent |
| CTS35UN/G | Altech Corporation | 0 | 1920-CTS35UN/G-ND | 4,30060 € | Parametric Equivalent |
| CTS35UN/O | Altech Corporation | 0 | 1920-CTS35UN/O-ND | 4,30060 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,30060 € | 215,03 € |
| Unit Price without VAT: | 4,30060 € |
|---|---|
| Unit Price with VAT: | 5,11771 € |

