CTS16U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CTS16U
CTS16U
CTS16U

CTS16U

DigiKey Part Number
1920-1236-ND
Manufacturer
Manufacturer Product Number
CTS16U
Description
CONN TERM BLK FEED THRU 6-22AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
CTS16U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
1000V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-22 AWG
Wire Gauge or Range - mm²
0.2-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Factory Stock: 5.650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,69000 €1,69 €
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €