CTS10U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CTS10U
CTS10U
CTS10U

CTS10U

DigiKey Part Number
1920-1261-ND
Manufacturer
Manufacturer Product Number
CTS10U
Description
CONN TERM BLK FEED THRU 6-22AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
CTS10U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Factory Stock: 21.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €