



CTL2.5U | |
|---|---|
DigiKey Part Number | 1920-1237-ND |
Manufacturer | |
Manufacturer Product Number | CTL2.5U |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CTL2.5U Models |
Category | Voltage - IEC 500V |
Manufacturer Altech Corporation | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 6 | Color Gray |
Number of Levels 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw | Base Product Number |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |





