
CSTSN4U | |
|---|---|
DigiKey Part Number | CSTSN4U-ND |
Manufacturer | |
Manufacturer Product Number | CSTSN4U |
Description | STUD TYPE TERM BLOCK WNUT 22-6 A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Current - UL | 65 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-22 AWG | |
Wire Gauge or Range - mm² | 0.34-16mm² | |
Features | - | |
Housing Color | Gray | |
Length | - | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,15150 € | 215,15 € |
| Unit Price without VAT: | 2,15150 € |
|---|---|
| Unit Price with VAT: | 2,56029 € |

