Image for CSB5/N5U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB5/N5U

DigiKey Part Number
1920-CSB5/N5U-ND
Manufacturer
Manufacturer Product Number
CSB5/N5U
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Post - Dual 13.0mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Post - Dual
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
13.0mm
Termination Style
Stud
Current - IEC
76 A
Voltage - IEC
1 kV
Current - UL
85 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-16 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Housing Color
Gray
Length
1.929" (49.00mm)
Height (Max)
1.791" (45.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
-
Operating Temperature
-50°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,91740 €291,74 €
Manufacturers Standard Package
Unit Price without VAT:2,91740 €
Unit Price with VAT:3,47171 €