
CSB3/N3UL | |
|---|---|
DigiKey Part Number | 1920-CSB3/N3UL-ND |
Manufacturer | |
Manufacturer Product Number | CSB3/N3UL |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Post - Dual 9.0mm |
Category | Voltage - IEC 1 kV |
Manufacturer Altech Corporation | Current - UL 50 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Post - Dual | Housing Color Gray |
Mounting Type DIN Rail | Length 1.929" (49.00mm) |
Number of Positions 2 | Height (Max) 1.791" (45.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 9.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Stud | Operating Temperature -50°C ~ 105°C |
Current - IEC 41 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,11620 € | 105,81 € |
| Unit Price without VAT: | 2,11620 € |
|---|---|
| Unit Price with VAT: | 2,51828 € |

