
CRIMPIT F 4 | |
|---|---|
DigiKey Part Number | 1920-CRIMPITF4-ND |
Manufacturer | |
Manufacturer Product Number | CRIMPIT F 4 |
Description | FERRULE CRIMPER, 20-12 AWG, UL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Altech Corporation | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 4.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,91000 € | 417,91 € |
| Unit Price without VAT: | 417,91000 € |
|---|---|
| Unit Price with VAT: | 497,31290 € |

