
CRIMPIT 2.4 | |
|---|---|
DigiKey Part Number | 1920-CRIMPIT2.4-ND |
Manufacturer | |
Manufacturer Product Number | CRIMPIT 2.4 |
Description | FERRULE CRIMPER PLIERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Altech Corporation | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 2.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,73000 € | 125,73 € |
| Unit Price without VAT: | 125,73000 € |
|---|---|
| Unit Price with VAT: | 149,61870 € |

