CPDL2.5/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 5
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,65580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,65580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,65580 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,65580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,65580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,65580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,65580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 572
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30460 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30460 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30460 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30460 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30460 €
Datasheet
Image for CPDL2.5/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDL2.5/R

DigiKey Part Number
1920-CPDL2.5/R-ND
Manufacturer
Manufacturer Product Number
CPDL2.5/R
Description
DIN TERM BLK, PUSH-IN, DBL LEVEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Red 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Altech Corporation
Voltage - IEC
1000V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Positions
4
Color
Red
Number of Levels
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.0mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDL2.5Altech Corporation51920-CPDL2.5-ND2,42000 €Parametric Equivalent
CPDL2.5/BLAltech Corporation01920-CPDL2.5/BL-ND2,65580 €Parametric Equivalent
CPDL2.5/BUAltech Corporation01920-CPDL2.5/BU-ND2,65580 €Parametric Equivalent
CPDL2.5/DBAltech Corporation01920-CPDL2.5/DB-ND2,65580 €Parametric Equivalent
CPDL2.5/GAltech Corporation01920-CPDL2.5/G-ND2,65580 €Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
502,65580 €132,79 €
Manufacturers Standard Package
Unit Price without VAT:2,65580 €
Unit Price with VAT:3,16040 €