Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPDL1.5/R | |
|---|---|
DigiKey Part Number | 1920-CPDL1.5/R-ND |
Manufacturer | |
Manufacturer Product Number | CPDL1.5/R |
Description | DIN TERM BLK, PUSH-IN, DBL LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 14-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Altech Corporation | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 4 | Color Red |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Stripping Length 8mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDL1.5 | Altech Corporation | 0 | 1920-CPDL1.5-ND | 4,82320 € | Parametric Equivalent |
| CPDL1.5/BL | Altech Corporation | 0 | 1920-CPDL1.5/BL-ND | 5,30300 € | Parametric Equivalent |
| CPDL1.5/BU | Altech Corporation | 0 | 1920-CPDL1.5/BU-ND | 5,30300 € | Parametric Equivalent |
| CPDL1.5/DB | Altech Corporation | 0 | 1920-CPDL1.5/DB-ND | 5,30300 € | Parametric Equivalent |
| CPDL1.5/G | Altech Corporation | 0 | 1920-CPDL1.5/G-ND | 5,30300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,30300 € | 530,30 € |
| Unit Price without VAT: | 5,30300 € |
|---|---|
| Unit Price with VAT: | 6,31057 € |



