MFR Recommended





CP3L2.5 | |
|---|---|
DigiKey Part Number | 1920-CP3L2.5-ND |
Manufacturer | |
Manufacturer Product Number | CP3L2.5 |
Description | DIN TERM BLK, PUSH-IN, TRIPLE LE |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 6 | Color Gray |
Number of Levels 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPTL2.5 | Altech Corporation | 0 | 1920-CPTL2.5-ND | 3,51860 € | MFR Recommended |


