Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP1.5/4/R | |
|---|---|
DigiKey Part Number | 1920-CP1.5/4/R-ND |
Manufacturer | |
Manufacturer Product Number | CP1.5/4/R |
Description | DIN TERM BLK, PUSH-IN, 4 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 14-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 15 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 4 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Stripping Length 8mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP1.5/4 | Altech Corporation | 0 | 1920-CP1.5/4-ND | 2,04750 € | Parametric Equivalent |
| CP1.5/4/BL | Altech Corporation | 0 | 1920-CP1.5/4/BL-ND | 2,25310 € | Parametric Equivalent |
| CP1.5/4/BU | Altech Corporation | 0 | 1920-CP1.5/4/BU-ND | 2,25310 € | Parametric Equivalent |
| CP1.5/4/DB | Altech Corporation | 0 | 1920-CP1.5/4/DB-ND | 2,25310 € | Parametric Equivalent |
| CP1.5/4/G | Altech Corporation | 0 | 1920-CP1.5/4/G-ND | 2,25310 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,25310 € | 225,31 € |
| Unit Price without VAT: | 2,25310 € |
|---|---|
| Unit Price with VAT: | 2,68119 € |



