



CNM08-R3SP0-BP5 | |
|---|---|
DigiKey Part Number | 1920-CNM08-R3SP0-BP5-ND |
Manufacturer | |
Manufacturer Product Number | CNM08-R3SP0-BP5 |
Description | FIELD-WIRED CONN. M8 MALE R/A 3- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 3A |
Shell Size - Insert M8-3 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 75°C |
Termination Screw | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 € | 12,92 € |
| Unit Price without VAT: | 12,92000 € |
|---|---|
| Unit Price with VAT: | 15,37480 € |

