



CNF12-R4SP0-PP7 | |
|---|---|
DigiKey Part Number | 1920-CNF12-R4SP0-PP7-ND |
Manufacturer | |
Manufacturer Product Number | CNF12-R4SP0-PP7 |
Description | FIELD-WIRED CONN. M12 FEM R/A 4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 75°C |
Termination Screw | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

