
CMDB6/4/R | |
|---|---|
DigiKey Part Number | CMDB6/4/R-ND |
Manufacturer | |
Manufacturer Product Number | CMDB6/4/R |
Description | DISTRIBUTION BLOCK 8MM 8 OUT 50A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 50 A 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 2 |
Manufacturer Altech Corporation | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Bulk | Line Side Wire/Stud Size 8-22 AWG |
Part Status Active | Load Side Wire/Stud Size 8-22 AWG |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 4 | Current Rating (Amps) 50 A |
Line Side Connections Per Pole 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,70800 € | 33,54 € |
| Unit Price without VAT: | 6,70800 € |
|---|---|
| Unit Price with VAT: | 7,98252 € |

