
CMDB6/10 | |
|---|---|
DigiKey Part Number | CMDB6/10-ND |
Manufacturer | |
Manufacturer Product Number | CMDB6/10 |
Description | DISTRIBUTION BLOCK 8MM 20 OUT 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Pole Power Distribution Block 50 A 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 2 |
Manufacturer Altech Corporation | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Bulk | Line Side Wire/Stud Size 8-22 AWG |
Part Status Active | Load Side Wire/Stud Size 8-22 AWG |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 10 | Current Rating (Amps) 50 A |
Line Side Connections Per Pole 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,79600 € | 73,98 € |
| Unit Price without VAT: | 14,79600 € |
|---|---|
| Unit Price with VAT: | 17,60724 € |

