
CMDB4/4/R | |
|---|---|
DigiKey Part Number | CMDB4/4/R-ND |
Manufacturer | |
Manufacturer Product Number | CMDB4/4/R |
Description | DISTRIBUTION BLOCK RED 8 OUT 35A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 35 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 10-22 AWG | |
Load Side Wire/Stud Size | 10-22 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 35 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,36700 € | 73,67 € |
| Unit Price without VAT: | 7,36700 € |
|---|---|
| Unit Price with VAT: | 8,76673 € |

