Image for CMDB10/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDB10/2

DigiKey Part Number
CMDB10/2-ND
Manufacturer
Manufacturer Product Number
CMDB10/2
Description
DISTRIBUTION BLOCK 10MM 4 OUT 60
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 65 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
2
Manufacturer
Altech Corporation
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
6-22 AWG
Part Status
Active
Load Side Wire/Stud Size
6-22 AWG
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
2
Current Rating (Amps)
65 A
Line Side Connections Per Pole
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.020
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,76800 €47,68 €
Manufacturers Standard Package
Unit Price without VAT:4,76800 €
Unit Price with VAT:5,67392 €