2 Position Terminal Block Gray Middle 6.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB4

DigiKey Part Number
1920-CMB4-ND
Manufacturer
Manufacturer Product Number
CMB4
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 6.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500 V
Current - UL
30 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Housing Color
Gray
Length
1.063" (27.00mm)
Height (Max)
1.102" (28.00mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
8mm
Operating Temperature
-50°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90.700
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,63680 €63,68 €
Manufacturers Standard Package
Unit Price without VAT:0,63680 €
Unit Price with VAT:0,75779 €